1.75A 29 ~ 85V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD150W-85-C1750-PRD

DigiKey Part Number
2367-LD150W-85-C1750-PRD-ND
Manufacturer
Manufacturer Product Number
LD150W-85-C1750-PRD
Description
29~85V@1750mA, 0~10V Dim to 5%
Customer Reference
Detailed Description
1.75A 29 ~ 85V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
29 ~ 85V
Current - Output (Max)
1.75A
Power (Watts)
150 W
Voltage - Isolation
3750 V
Dimming
0-10V
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-40°C ~ 60°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
1.538 lbs (697.40 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.