
LD150W-333-C0450 | |
|---|---|
DigiKey Part Number | 2367-LD150W-333-C0450-ND |
Manufacturer | |
Manufacturer Product Number | LD150W-333-C0450 |
Description | LED DRIVER AC/DC 111-333V 450MA |
Customer Reference | |
Detailed Description | 450mA 111 ~ 333V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer EPtronics, Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.20" L x 2.33" W x 1.47" H (182.9mm x 59.2mm x 37.3mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cUL, cURus, FCC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 111 ~ 333V | Base Product Number |
Current - Output (Max) 450mA |

