
LD12W-48-C0125-RD | |
|---|---|
DigiKey Part Number | 2367-LD12W-48-C0125-RD-ND |
Manufacturer | |
Manufacturer Product Number | LD12W-48-C0125-RD |
Description | 24~48V@125mA, 0~10V Dim to 0% |
Customer Reference | |
Detailed Description | 125mA 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming 0-10V |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -40°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 81% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 100VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24 ~ 48V | Weight 0.281 lb (127.60 g) |
Current - Output (Max) 125mA | Base Product Number |
Power (Watts) 7.2 W |

