
EP-PRG-01 | |
|---|---|
DigiKey Part Number | 2367-EP-PRG-01-ND |
Manufacturer | |
Manufacturer Product Number | EP-PRG-01 |
Description | USB Wired Programming Interface |
Customer Reference | |
Detailed Description | LED Driver Topology Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Topology | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output | - | |
Current - Output (Max) | - | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | - | |
Termination Style | Connector | |
Size / Dimension | 2.87" L x 2.81" W x 1.02" H (72.9mm x 71.4mm x 25.9mm) | |
Approval Agency | - | |
Standard Number | - | |
Mounting Type | - | |
Weight | 0.403 lb (182.84 g) |

