
EP-CRADLE-01 | |
|---|---|
DigiKey Part Number | 2367-EP-CRADLE-01-ND |
Manufacturer | |
Manufacturer Product Number | EP-CRADLE-01 |
Description | LP25W & LP40W Programming Cradle |
Customer Reference | |
Detailed Description | LED Driver Topology Output |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer EPtronics, Inc. | Size / Dimension 7.32" L x 4.64" W x 1.97" H (185.9mm x 117.9mm x 50.0mm) |
Packaging Bulk | Weight 2.050 lbs (929.86 g) |
Part Status Active |

