
406-51152-51 | |
|---|---|
DigiKey Part Number | 6110-406-51152-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 406-51152-51 |
Description | 0.8MM PITCH SOCKET ANGLED 52PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.285" (7.25mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 5.5A per Contact |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,70515 € | 2.682,06 € |
| Unit Price without VAT: | 6,70515 € |
|---|---|
| Unit Price with VAT: | 7,97913 € |

