New Product
12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406-51112-51

DigiKey Part Number
6110-406-51112-51TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
406-51112-51
Description
0.8MM PITCH SOCKET ANGLED 12PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.285" (7.25mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Board Guide, Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
5.5A per Contact
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Rectangular
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,59985 €1.839,94 €
Manufacturers Standard Package
Unit Price without VAT:4,59985 €
Unit Price with VAT:5,47382 €