
405-51132-51 | |
|---|---|
DigiKey Part Number | 6110-405-51132-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 405-51132-51 |
Description | 0.8MM PITCH PLUG ANGLED 32PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.254" (6.45mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Shielded, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.5A per Contact |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,32870 € | 3.331,48 € |
| Unit Price without VAT: | 8,32870 € |
|---|---|
| Unit Price with VAT: | 9,91115 € |

