
404-59080-61 | |
|---|---|
DigiKey Part Number | 6110-404-59080-61-ND |
Manufacturer | |
Manufacturer Product Number | 404-59080-61 |
Description | 1.27MM PITCH FEMALE IDC 80PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Socket Connector IDC Gold 30/7 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30/7 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,95967 € | 238,79 € |
| Unit Price without VAT: | 7,95967 € |
|---|---|
| Unit Price with VAT: | 9,47201 € |

