
401-55501-51 | |
|---|---|
DigiKey Part Number | 6110-401-55501-51TR-ND - Tape & Reel (TR) 6110-401-55501-51CT-ND - Cut Tape (CT) 6110-401-55501-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 401-55501-51 |
Description | 0.5MM PLUG 8MM 440P SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 440 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 440 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.293" (7.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 10 | 17,58400 € | 175,84 € |
| 25 | 16,48280 € | 412,07 € |
| 50 | 16,12180 € | 806,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 14,05321 € | 3.372,77 € |
| 480 | 13,38331 € | 6.423,99 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |







