
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/3 (1/3 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2.6A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,95358 € | 1.172,15 € |
| Unit Price without VAT: | 1,95358 € |
|---|---|
| Unit Price with VAT: | 2,32476 € |

