
109-40064 | |
|---|---|
DigiKey Part Number | 6110-109-40064-ND |
Manufacturer | |
Manufacturer Product Number | 109-40064 |
Description | MALE TYPE F 48P 3MM SOLDER 90 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style F |
Manufacturer ept, inc | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Termination Solder Eyelet(s) |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 5.6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 532 | 4,46727 € | 2.376,59 € |
| Unit Price without VAT: | 4,46727 € |
|---|---|
| Unit Price with VAT: | 5,31605 € |

