
106-40066 | |
|---|---|
DigiKey Part Number | 6110-106-40066-ND |
Manufacturer | |
Manufacturer Product Number | 106-40066 |
Description | FEMALE TYPE D 32P 5.5MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | D | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2.6A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,51627 € | 3.909,76 € |
| Unit Price without VAT: | 6,51627 € |
|---|---|
| Unit Price with VAT: | 7,75436 € |

