New Product
16 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-40064

DigiKey Part Number
6110-106-40064-ND
Manufacturer
Manufacturer Product Number
106-40064
Description
FEMALE TYPE D 32P 4MM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
D
Manufacturer
ept, inc
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Features
Mounting Clips
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
16
Current Rating (Amps)
2.6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6003,98693 €2.392,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,98693 €
Unit Price with VAT:4,74445 €