
103-40034TH | |
|---|---|
DigiKey Part Number | 6110-103-40034TH-ND |
Manufacturer | |
Manufacturer Product Number | 103-40034TH |
Description | MALE TYPE C 64P 3MM THTR 90 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C |
Manufacturer ept, inc | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2.6A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,95855 € | 1.183,42 € |
| Unit Price without VAT: | 2,95855 € |
|---|---|
| Unit Price with VAT: | 3,52067 € |

