New Product
20 Position Din Connector Header, Male Pins Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-80065

DigiKey Part Number
6110-102-80065-ND
Manufacturer
Manufacturer Product Number
102-80065
Description
FEM TYPE B/3 20P 4 MM SOLDER PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Header, Male Pins Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B/3 (1/3 B)
Manufacturer
ept, inc
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Features
Mounting Clips
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
20
Current Rating (Amps)
2.6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7651,84042 €1.407,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84042 €
Unit Price with VAT:2,19010 €