
101-90014 | |
|---|---|
DigiKey Part Number | 6110-101-90014-ND |
Manufacturer | |
Manufacturer Product Number | 101-90014 |
Description | MALE TYPE B/2 32P 3MM SOLDER 90 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style B/2 (1/2 B) |
Manufacturer ept, inc | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,94476 € | 1.050,17 € |
| Unit Price without VAT: | 1,94476 € |
|---|---|
| Unit Price with VAT: | 2,31426 € |

