
XG5032HAN 100.000000M-CLDA0 | |
|---|---|
DigiKey Part Number | 114-XG5032HAN100.000000M-CLDA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG5032HAN 100.000000M-CLDA0 |
Description | XTAL OSC SO 100.000000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,62146 € | 4.621,46 € |
| Unit Price without VAT: | 4,62146 € |
|---|---|
| Unit Price with VAT: | 5,49954 € |

