32.768 MHz VCXO CMOS Oscillator 2.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 MHz VCXO CMOS Oscillator 2.8V 4-SMD, No Lead
N3432-6202RB

VG-4231CE 32.7680M-PSBM0

DigiKey Part Number
VG-4231CE32.7680M-PSBM0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG-4231CE 32.7680M-PSBM0
Description
XTAL OSC VCXO 32.7680MHZ CMOS
Customer Reference
Detailed Description
32.768 MHz VCXO CMOS Oscillator 2.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±37ppm
Mfr
Absolute Pull Range (APR)
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6.2mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
CMOS
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Supply
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types