
VG-4231CE 32.7680M-PQEM0 | |
|---|---|
DigiKey Part Number | 114-VG-4231CE32.7680M-PQEM0-ND |
Manufacturer | |
Manufacturer Product Number | VG-4231CE 32.7680M-PQEM0 |
Description | VG-4231CE 32.7680M-PQEM0 |
Customer Reference | |
Detailed Description | 32.768 MHz VCXO CMOS Oscillator 1.8V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±37ppm |
Series | Absolute Pull Range (APR) ±75ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 1.2mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (3.2x2.5) |
Function Amplitude Control | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.047" (1.20mm) |

