
VG-4231CE 25.1658M-CQEM0 | |
|---|---|
DigiKey Part Number | VG-4231CE25.1658M-CQEM0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG-4231CE 25.1658M-CQEM0 |
Description | XTAL OSC VCXO 25.1658MHZ CMOS |
Customer Reference | |
Detailed Description | 25.1658 MHz VCXO CMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Absolute Pull Range (APR) ±80ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.2mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Supply 1.8V |

