


VG-4231CE 12.2880M-CSCM3 | |
|---|---|
DigiKey Part Number | SER4379TR-ND - Tape & Reel (TR) SER4379CT-ND - Cut Tape (CT) SER4379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG-4231CE 12.2880M-CSCM3 |
Description | XTAL OSC VCXO 12.2880MHZ CMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 4,08100 € | 40,81 € |
| 25 | 3,85920 € | 96,48 € |
| 50 | 3,69960 € | 184,98 € |
| 100 | 3,54680 € | 354,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,35452 € | 838,63 € |
| 500 | 3,21620 € | 1.608,10 € |
| 750 | 3,13800 € | 2.353,50 € |
| 1.250 | 3,04226 € | 3.802,83 € |
| 1.750 | 2,98084 € | 5.216,47 € |
| 2.500 | 2,91714 € | 7.292,85 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

