
VG-4231CB 80.919081M-JMCZ0 | |
|---|---|
DigiKey Part Number | 114-VG-4231CB80.919081M-JMCZ0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG-4231CB 80.919081M-JMCZ0 |
Description | OSCILLATOR VCXO SMD |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Category | Package / Case 6-SMD, No Lead |
Mfr | Supplier Device Package 6-SMD (5x3.2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.055" (1.40mm) |
Mounting Type Surface Mount |

