
VG-4231CB 40.0000M-KGCZ | |
|---|---|
DigiKey Part Number | VG-4231CB40.0000M-KGCZ-ND |
Manufacturer | |
Manufacturer Product Number | VG-4231CB 40.0000M-KGCZ |
Description | XTAL OSC VCXO 40.0000MHZ CMOS SM |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output CMOS | Height - Seated (Max) 0.055" (1.40mm) |

