VG-4231CA 25.0000M-FGRC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 168
Unit Price: 10,38000 €
Datasheet
Image for VG-4231CA 25.0000M-FGRC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-4231CA 25.0000M-FGRC

DigiKey Part Number
VG-4231CA25.0000M-FGRC-ND
Manufacturer
Manufacturer Product Number
VG-4231CA 25.0000M-FGRC
Description
XTAL OSC VCXO 25.0000MHZ CMOS SM
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±80ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
10mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
7mA
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530CA25M0000DGSkyworks Solutions Inc.168336-5277-ND10,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types