
TSX-3225 27.0000MF15HH-R6 | |
|---|---|
DigiKey Part Number | 114-TSX-322527.0000MF15HH-R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 27.0000MF15HH-R6 |
Description | CRYSTAL 27.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.024" (0.60mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19883 € | 397,66 € |
| Unit Price without VAT: | 0,19883 € |
|---|---|
| Unit Price with VAT: | 0,23661 € |

