Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG5032CGN 25.0000M-CAGHGA3 | |
|---|---|
cms-digikey-product-number | 114-TG5032CGN25.0000M-CAGHGA3TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | TG5032CGN 25.0000M-CAGHGA3 |
cms-description | XTAL OSC TCXO 25.0000MHZ SMD |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 250 | 15,59320 € | 3.898,30 € |
| Unit Price without VAT: | 15,59320 € |
|---|---|
| Unit Price with VAT: | 18,55591 € |


