TG2016SMN16.3690M-ECGNNMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 25.0000M-MCGNNM0

DigiKey Part Number
114-TG2016SMN25.0000M-MCGNNM0TR-ND - Tape & Reel (TR)
114-TG2016SMN25.0000M-MCGNNM0CT-ND - Cut Tape (CT)
114-TG2016SMN25.0000M-MCGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 25.0000M-MCGNNM0
Description
XTAL OSC TCXO 25.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 25.0000M-MCGNNM0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
102,18600 €21,86 €
252,06720 €51,68 €
501,98160 €99,08 €
1001,89950 €189,95 €
2501,79644 €449,11 €
5001,75754 €878,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47845 €478,45 €
2.0000,45867 €917,34 €
3.0000,44749 €1.342,47 €
5.0000,43379 €2.168,95 €
7.0000,42500 €2.975,00 €
10.0000,41588 €4.158,80 €
12.0000,41130 €4.935,60 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €