Parametric Equivalent
Parametric Equivalent

TG2016SMN 19.2000M-TCGNNMB | |
|---|---|
DigiKey Part Number | 114-TG2016SMN19.2000M-TCGNNMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 19.2000M-TCGNNMB |
Description | XTAL OSC TCXO 19.2000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.029" (0.73mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2016SMN 19.2000M-TCGNNM0 | EPSON | 0 | 114-TG2016SMN19.2000M-TCGNNM0TR-ND | 1,65542 € | Parametric Equivalent |
| TG2016SMN 19.2000M-TCGNNM5 | EPSON | 0 | 114-TG2016SMN19.2000M-TCGNNM5TR-ND | 1,54125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,09290 € | 409,29 € |
| Unit Price without VAT: | 4,09290 € |
|---|---|
| Unit Price with VAT: | 4,87055 € |


