TG2016SMN 19.2000M-ECGNNMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,42491 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,41075 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,45975 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,91340 €
Datasheet
19.2 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 19.2000M-ECGNNMB

DigiKey Part Number
114-TG2016SMN19.2000M-ECGNNMB-ND
Manufacturer
Manufacturer Product Number
TG2016SMN 19.2000M-ECGNNMB
Description
XTAL OSC TCXO 19.2000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 19.2000M-ECGNNMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.5mA
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.029" (0.73mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
1.7V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG2016SMN 19.2000M-ECGNNM0EPSON0114-TG2016SMN19.2000M-ECGNNM0TR-ND0,42491 €Parametric Equivalent
TG2016SMN 19.2000M-ECGNNM5EPSON0114-TG2016SMN19.2000M-ECGNNM5TR-ND0,41075 €Parametric Equivalent
TG2016SMN 19.2000M-MCGNNM5EPSON0114-TG2016SMN19.2000M-MCGNNM5TR-ND0,45975 €Parametric Equivalent
TG2016SMN 19.2000M-MCGNNMBEPSON0114-TG2016SMN19.2000M-MCGNNMB-ND2,91340 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,91340 €145,67 €
Unit Price without VAT:2,91340 €
Unit Price with VAT:3,46695 €