
TG2016SBN 38.0000M-MCGNEM5 | |
|---|---|
DigiKey Part Number | TG2016SBN38.0000M-MCGNEM5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2016SBN 38.0000M-MCGNEM5 |
Description | XTAL OSC VCTCXO 38.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 38 MHz VCTCXO Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |

