
SG7050CAN 8.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN8.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN8.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN8.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 8.000000M-TJGA0 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,66620 € | 33,31 € |
| 100 | 0,63860 € | 63,86 € |
| 250 | 0,60396 € | 150,99 € |
| 500 | 0,57896 € | 289,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55503 € | 555,03 € |
| 2.000 | 0,53209 € | 1.064,18 € |
| 3.000 | 0,51912 € | 1.557,36 € |
| 5.000 | 0,50323 € | 2.516,15 € |
| 7.000 | 0,49304 € | 3.451,28 € |
| 10.000 | 0,48247 € | 4.824,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

