Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050CAN 4.000000M-TJGAB | |
|---|---|
DigiKey Part Number | 114-SG7050CAN4.000000M-TJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 4.000000M-TJGAB |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CA 4.0000M-TJHSA3 | EPSON | 0 | 114-SG-8018CA4.0000M-TJHSA3TR-ND | 1,59232 € | Parametric Equivalent |
| SG-8101CA 4.0000M-TJHSA0 | EPSON | 0 | 114-SG-8101CA4.0000M-TJHSA0TR-ND | 1,42778 € | Parametric Equivalent |
| SG-8101CA 4.0000M-TJHSA3 | EPSON | 0 | 114-SG-8101CA4.0000M-TJHSA3TR-ND | 3,54348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,88460 € | 94,23 € |
| Unit Price without VAT: | 1,88460 € |
|---|---|
| Unit Price with VAT: | 2,24267 € |


