
SG7050CAN 16.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4366TR-ND - Tape & Reel (TR) SER4366CT-ND - Cut Tape (CT) SER4366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 16.000000M-TJGA3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,07040 € | 51,76 € |
| 50 | 1,98460 € | 99,23 € |
| 100 | 1,90250 € | 190,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,79928 € | 449,82 € |
| 500 | 1,72494 € | 862,47 € |
| 750 | 1,68292 € | 1.262,19 € |
| 1.250 | 1,63148 € | 2.039,35 € |
| 1.750 | 1,59847 € | 2.797,32 € |
| 2.500 | 1,56424 € | 3.910,60 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

