4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 4.915200M-HJGA0

DigiKey Part Number
114-SG5032CCN4.915200M-HJGA0TR-ND - Tape & Reel (TR)
114-SG5032CCN4.915200M-HJGA0CT-ND - Cut Tape (CT)
114-SG5032CCN4.915200M-HJGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CCN 4.915200M-HJGA0
Description
XTAL OSC XO 4.9152MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.9152 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,85100 €8,51 €
250,80480 €20,12 €
500,77140 €38,57 €
1000,73950 €73,95 €
2500,69936 €174,84 €
5000,67042 €335,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64270 €642,70 €
2.0000,61614 €1.232,28 €
3.0000,60113 €1.803,39 €
5.0000,58274 €2.913,70 €
7.0000,57094 €3.996,58 €
10.0000,55871 €5.587,10 €
12.0000,55255 €6.630,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €