SG5032CCN 32.000000M-HJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,63243 €

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: 1,18100 €
Datasheet
32 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 32.000000M-HJGAB

DigiKey Part Number
SG5032CCN32.000000M-HJGAB-ND
Manufacturer
Manufacturer Product Number
SG5032CCN 32.000000M-HJGAB
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Current - Supply (Disable) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG5032CCN 32.000000M-HJGA0EPSON0114-SG5032CCN32.000000M-HJGA0TR-ND0,63243 €Parametric Equivalent
SX5M32.000A20F30TNNShenzhen SCTF Electronics72.0005852-SX5M32.000A20F30TNNTR-ND1,18100 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,56700 €78,35 €
Unit Price without VAT:1,56700 €
Unit Price with VAT:1,86473 €