
SG5032CCN 24.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER3963TR-ND - Tape & Reel (TR) SER3963CT-ND - Cut Tape (CT) SER3963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 24.000000M-HJGA3 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,66120 € | 41,53 € |
| 50 | 1,59240 € | 79,62 € |
| 100 | 1,52660 € | 152,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44372 € | 360,93 € |
| 500 | 1,38408 € | 692,04 € |
| 750 | 1,35036 € | 1.012,77 € |
| 1.250 | 1,30905 € | 1.636,31 € |
| 1.750 | 1,28255 € | 2.244,46 € |
| 2.500 | 1,25507 € | 3.137,67 € |
| 3.000 | 1,24125 € | 3.723,75 € |
| 6.000 | 1,19013 € | 7.140,78 € |
| 6.250 | 1,18719 € | 7.419,94 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |




