Parametric Equivalent
Parametric Equivalent

SG5032CCN 11.059200M-HJGAB | |
|---|---|
DigiKey Part Number | 114-SG5032CCN11.059200M-HJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 11.059200M-HJGAB |
Description | XTAL OSC XO 11.0592MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG5032CCN 11.059200M-HJGA0 | EPSON | 0 | 114-SG5032CCN11.059200M-HJGA0TR-ND | 0,59703 € | Parametric Equivalent |
| SX5M11.0592A20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX5M11.0592A20F30TNNTR-ND | 1,19100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,57960 € | 78,98 € |
| Unit Price without VAT: | 1,57960 € |
|---|---|
| Unit Price with VAT: | 1,87972 € |



