
SG5032CAN 40.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG5032CAN40.000000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG5032CAN40.000000M-TJGA3CT-ND - Cut Tape (CT) 114-SG5032CAN40.000000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 40.000000M-TJGA3 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG5032CAN 40.000000M-TJGA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91840 € | 22,96 € |
| 50 | 0,88040 € | 44,02 € |
| 100 | 0,84400 € | 84,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79804 € | 199,51 € |
| 500 | 0,76506 € | 382,53 € |
| 750 | 0,74640 € | 559,80 € |
| 1.250 | 0,72354 € | 904,42 € |
| 1.750 | 0,70887 € | 1.240,52 € |
| 2.500 | 0,69366 € | 1.734,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

