Parametric Equivalent

SG5032CAN 40.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032CAN40.000000M-TJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 40.000000M-TJGA0 |
Description | XTAL OSC XO 40.000000MHZ CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2.2mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 2.7µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CB 40.0000M-TJHSA3 | EPSON | 0 | 114-SG-8018CB40.0000M-TJHSA3TR-ND | 1,45240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38628 € | 386,28 € |
| Unit Price without VAT: | 0,38628 € |
|---|---|
| Unit Price with VAT: | 0,45967 € |


