SG5032CAN 36.000000M-TJGA3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPSON
In Stock: 0
Unit Price: 0,61772 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,50849 €
Datasheet
36 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CAN 36.000000M-TJGA3

DigiKey Part Number
SG5032CAN36.000000M-TJGA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032CAN 36.000000M-TJGA3
Description
XTAL OSC XO 36.0000MHZ CMOS SMD
Customer Reference
Detailed Description
36 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types