
SG5032CAN 20.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4360TR-ND - Tape & Reel (TR) SER4360CT-ND - Cut Tape (CT) SER4360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 20.000000M-TJGA3 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 $ | 2,43 $ |
| 10 | 2,11500 $ | 21,15 $ |
| 25 | 2,00040 $ | 50,01 $ |
| 50 | 1,91760 $ | 95,88 $ |
| 100 | 1,83820 $ | 183,82 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73844 $ | 434,61 $ |
| 500 | 1,66660 $ | 833,30 $ |
| 750 | 1,62599 $ | 1.219,49 $ |
| 1.250 | 1,57626 $ | 1.970,33 $ |
| 1.750 | 1,54435 $ | 2.702,61 $ |
| 2.500 | 1,51126 $ | 3.778,15 $ |
| Unit Price without VAT: | 2,43000 $ |
|---|---|
| Unit Price with VAT: | 2,89170 $ |

