
SG5032CAN 20.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032CAN20.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG5032CAN20.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG5032CAN20.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 20.000000M-TJGA0 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,82320 € | 20,58 € |
| 50 | 0,78960 € | 39,48 € |
| 100 | 0,75680 € | 75,68 € |
| 250 | 0,71568 € | 178,92 € |
| 500 | 0,68610 € | 343,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44988 € | 449,88 € |
| 2.000 | 0,43128 € | 862,56 € |
| 3.000 | 0,42076 € | 1.262,28 € |
| 5.000 | 0,40788 € | 2.039,40 € |
| 7.000 | 0,39961 € | 2.797,27 € |
| 10.000 | 0,39104 € | 3.910,40 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

