SG5032CAN 16.000000M-TJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 335
Unit Price: 2,11000 €
Datasheet
16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CAN 16.000000M-TJGAB

DigiKey Part Number
SG5032CAN16.000000M-TJGAB-ND
Manufacturer
Manufacturer Product Number
SG5032CAN 16.000000M-TJGAB
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 16.0000MLEPSON335SER3823-ND2,11000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,56700 €78,35 €
Unit Price without VAT:1,56700 €
Unit Price with VAT:1,86473 €