
SG3225VEN 72.000000M-DLGAB | |
|---|---|
DigiKey Part Number | 114-SG3225VEN72.000000M-DLGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 72.000000M-DLGAB |
Description | XTAL OSC XO 72 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 25mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,12500 € | 141,25 € |
| Unit Price without VAT: | 14,12500 € |
|---|---|
| Unit Price with VAT: | 16,80875 € |

