
SG3225VAN 125.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3930TR-ND - Tape & Reel (TR) SER3930CT-ND - Cut Tape (CT) SER3930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 125.000000M-KEGA3 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,98000 € | 49,80 € |
| 25 | 4,70920 € | 117,73 € |
| 50 | 4,51480 € | 225,74 € |
| 100 | 4,44010 € | 444,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,09380 € | 1.023,45 € |
| 500 | 3,92512 € | 1.962,56 € |
| 750 | 3,82975 € | 2.872,31 € |
| 1.250 | 3,71301 € | 4.641,26 € |
| 1.750 | 3,63813 € | 6.366,73 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |





