
SG3225EEN 100.000000M-CDGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225EEN100.000000M-CDGA3TR-ND - Tape & Reel (TR) 114-SG3225EEN100.000000M-CDGA3CT-ND - Cut Tape (CT) 114-SG3225EEN100.000000M-CDGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 100.000000M-CDGA3 |
Description | XTAL OSC XO 100.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 € | 17,09 € |
| 10 | 14,85500 € | 148,55 € |
| 25 | 14,56400 € | 364,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,21964 € | 3.054,91 € |
| 500 | 11,89860 € | 5.949,30 € |
| Unit Price without VAT: | 17,09000 € |
|---|---|
| Unit Price with VAT: | 20,33710 € |

