
SG3225CAN 50.0000M-TJGA6 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN50.0000M-TJGA6TR-ND - Tape & Reel (TR) 114-SG3225CAN50.0000M-TJGA6CT-ND - Cut Tape (CT) 114-SG3225CAN50.0000M-TJGA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 50.0000M-TJGA6 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,53400 € | 13,35 € |
| 50 | 0,51200 € | 25,60 € |
| 100 | 0,49080 € | 49,08 € |
| 250 | 0,46416 € | 116,04 € |
| 500 | 0,44496 € | 222,48 € |
| 1.000 | 0,42656 € | 426,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40892 € | 817,84 € |
| 4.000 | 0,39202 € | 1.568,08 € |
| 6.000 | 0,38246 € | 2.294,76 € |
| 10.000 | 0,37076 € | 3.707,60 € |
| 14.000 | 0,36325 € | 5.085,50 € |
| 20.000 | 0,35547 € | 7.109,40 € |
| 24.000 | 0,35155 € | 8.437,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



