
SG2520VHN 156.2500M-ECHPZA6 | |
|---|---|
DigiKey Part Number | 114-SG2520VHN156.2500M-ECHPZA6TR-ND - Tape & Reel (TR) 114-SG2520VHN156.2500M-ECHPZA6CT-ND - Cut Tape (CT) 114-SG2520VHN156.2500M-ECHPZA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG2520VHN 156.2500M-ECHPZA6 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG2520VHN 156.2500M-ECHPZA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 10 | 15,30200 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,50206 € | 25.004,12 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |










