
SG2016CAN 19.2000M-TDBAB | |
|---|---|
DigiKey Part Number | 114-SG2016CAN19.2000M-TDBAB-ND |
Manufacturer | |
Manufacturer Product Number | SG2016CAN 19.2000M-TDBAB |
Description | XTAL OSC XO 19.2000MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 1.8mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 2.7µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89270 € | 189,27 € |
| Unit Price without VAT: | 1,89270 € |
|---|---|
| Unit Price with VAT: | 2,25231 € |

